FDMM004GCG-3101 | |
---|---|
DigiKey Part Number | 3052-FDMM004GCG-3101-ND |
Manufacturer | |
Manufacturer Product Number | FDMM004GCG-3101 |
Description | FXADV MICROSD 4GB 3D PSLC GOLD G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.25000 | ¥160.25 |
10 | ¥149.21300 | ¥1,492.13 |
25 | ¥147.61400 | ¥3,690.35 |
40 | ¥143.97350 | ¥5,758.94 |
80 | ¥126.38800 | ¥10,111.04 |
230 | ¥122.12474 | ¥28,088.69 |
440 | ¥118.83832 | ¥52,288.86 |