FTLF1426P2BTL | ||
---|---|---|
DigiKey Part Number | 775-FTLF1426P2BTL-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF1426P2BTL | |
Description | TXRX SFP+ SGL LC DUPLEX 3.3V | |
Customer Reference | ||
Detailed Description | Transceiver Module Wireless 6.1Gbs 3.3V LC Duplex Pluggable, SFP+ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 6.1Gbs | |
Wavelength | - | |
Applications | Wireless | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.62000 | ¥812.62 |
10 | ¥760.06800 | ¥7,600.68 |
100 | ¥696.49700 | ¥69,649.70 |