96.72 | ||
---|---|---|
DigiKey Part Number | 2066-96.72-ND | |
Manufacturer | ||
Manufacturer Product Number | 96.72 | |
Description | SOCKET FOR 56.32 RELAYS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 56.32 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.94000 | ¥64.94 |
10 | ¥60.84400 | ¥608.44 |
30 | ¥54.08667 | ¥1,622.60 |
50 | ¥51.38180 | ¥2,569.09 |
100 | ¥48.67800 | ¥4,867.80 |
250 | ¥43.26928 | ¥10,817.32 |
500 | ¥40.56488 | ¥20,282.44 |
1,000 | ¥37.86063 | ¥37,860.63 |