56.32.8.120.0040 | ||
---|---|---|
DigiKey Part Number | 2066-56.32.8.120.0040-ND | |
Manufacturer | ||
Manufacturer Product Number | 56.32.8.120.0040 | |
Description | RELAY GEN PURPOSE DPDT 12A 120V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.53000 | ¥116.53 |
10 | ¥103.61800 | ¥1,036.18 |
25 | ¥98.43640 | ¥2,460.91 |
50 | ¥93.25500 | ¥4,662.75 |
100 | ¥88.07380 | ¥8,807.38 |
250 | ¥80.30228 | ¥20,075.57 |
500 | ¥75.12166 | ¥37,560.83 |
1,000 | ¥71.23594 | ¥71,235.94 |