



279-834 | |
|---|---|
DigiKey Part Number | 2946-279-834-ND |
Manufacturer | |
Manufacturer Product Number | 279-834 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.96000 | ¥47.96 |
| 10 | ¥34.02900 | ¥340.29 |
| 25 | ¥29.86920 | ¥746.73 |
| 50 | ¥27.30080 | ¥1,365.04 |
| 100 | ¥25.18960 | ¥2,518.96 |
| 250 | ¥23.01324 | ¥5,753.31 |
| 500 | ¥21.75430 | ¥10,877.15 |
| 1,000 | ¥20.76518 | ¥20,765.18 |







