TX13/7.9/6.4-3E27 | |
---|---|
DigiKey Part Number | 1779-1472-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.9/6.4-3E27 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Type Length 0.252" (6.40mm) Width Diameter 0.311" (7.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.311" (7.90mm) | |
Width | 0.252" (6.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.38100 | ¥53.81 |
25 | ¥4.61400 | ¥115.35 |
50 | ¥4.13280 | ¥206.64 |
100 | ¥3.65250 | ¥365.25 |
250 | ¥3.26780 | ¥816.95 |
500 | ¥3.07554 | ¥1,537.77 |
1,500 | ¥2.59499 | ¥3,892.49 |
6,000 | ¥2.40277 | ¥14,416.62 |