SM4939 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥469.40000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥2,200.79000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 8
Unit Price: ¥1,314.01000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥648.01000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 55
Unit Price: ¥671.11000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 8
Unit Price: ¥775.23000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: ¥1,617.86000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 201
Unit Price: ¥524.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥46.85604
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 15
Unit Price: ¥1,244.00000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4,324
Unit Price: ¥180.20000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 376
Unit Price: ¥541.02000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 10
Unit Price: ¥965.36000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 414
Unit Price: ¥780.03000
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4939

DigiKey Part Number
5328-SM4939-ND
Manufacturer
Manufacturer Product Number
SM4939
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 120°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAD1030Fairview Microwave05328-FMAD1030-ND¥469.40000Parametric Equivalent
SM4923Fairview Microwave05328-SM4923-ND¥2,200.79000Parametric Equivalent
SM4930Fairview Microwave85328-SM4930-ND¥1,314.01000Parametric Equivalent
SM4940Fairview Microwave05328-SM4940-ND¥648.01000Parametric Equivalent
SM4941Fairview Microwave555328-SM4941-ND¥671.11000Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥716.10000¥716.10
10¥608.72100¥6,087.21
25¥570.63640¥14,265.91
50¥543.42640¥27,171.32
100¥517.52480¥51,752.48
Manufacturers Standard Package