
SM4958 | |
|---|---|
DigiKey Part Number | 5328-SM4958-ND |
Manufacturer | |
Manufacturer Product Number | SM4958 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,617.86000 | ¥1,617.86 |
| 10 | ¥1,375.37500 | ¥13,753.75 |
| 25 | ¥1,289.37200 | ¥32,234.30 |
| 50 | ¥1,227.92740 | ¥61,396.37 |

