
FN9222B-10-07 | |
|---|---|
DigiKey Part Number | 817-1435-ND |
Manufacturer | |
Manufacturer Product Number | FN9222B-10-07 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Wire Leads |
Packaging Tray | Features Bleed Resistor, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.88000 | ¥91.88 |
| 10 | ¥78.06000 | ¥780.60 |
| 25 | ¥73.16960 | ¥1,829.24 |
| 50 | ¥69.67480 | ¥3,483.74 |
| 120 | ¥65.50183 | ¥7,860.22 |
| 360 | ¥60.61908 | ¥21,822.87 |
| 600 | ¥58.47508 | ¥35,085.05 |
| 1,080 | ¥56.10274 | ¥60,590.96 |





