Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
681 In Stock | 1 : ¥56.75000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
3,005 In Stock 360 Factory | 1 : ¥58.53000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
3,651 In Stock 120 Factory | 1 : ¥59.35000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
305 In Stock | 1 : ¥59.51000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
199 In Stock 540 Factory | 1 : ¥131.05000 Tray | Tray | Active | IEC 320-C20 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 34.70mm x 27.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
321 In Stock | 1 : ¥56.58000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
355 In Stock 240 Factory | 1 : ¥57.56000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
114 In Stock 120 Factory | 1 : ¥57.97000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,021 In Stock 480 Factory | 1 : ¥58.13000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,163 In Stock 120 Factory | 1 : ¥58.70000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
339 In Stock | 1 : ¥59.35000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
4,916 In Stock 600 Factory | 1 : ¥60.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
517 In Stock 240 Factory | 1 : ¥60.73000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
243 In Stock | 1 : ¥57.56000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
250 In Stock | 1 : ¥58.70000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
110 In Stock | 1 : ¥58.70000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
360 In Stock | 1 : ¥59.10000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
107 In Stock | 1 : ¥60.32000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
120 In Stock 120 Factory | 1 : ¥60.49000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
258 In Stock | 1 : ¥60.89000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 8A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
190 In Stock | 1 : ¥78.94000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Wire Leads | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
225 In Stock | 1 : ¥80.49000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Wire Leads | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
145 In Stock | 1 : ¥81.22000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Wire Leads | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
151 In Stock | 1 : ¥82.36000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Snap-In | Wire Leads | - | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
133 In Stock | 1 : ¥83.66000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Wire Leads | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL |