0732513250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 15
Unit Price: ¥138.95000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4,314
Unit Price: ¥21.79000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 376
Unit Price: ¥65.42000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 10
Unit Price: ¥116.73000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 414
Unit Price: ¥94.32000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 1,353
Unit Price: ¥45.92000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 972
Unit Price: ¥25.99000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 122
Unit Price: ¥177.74000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: ¥11.13000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 1,565
Unit Price: ¥14.74000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 332
Unit Price: ¥21.99000
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 46
Unit Price: ¥6.76000
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 40
Unit Price: ¥7.74000
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 50
Unit Price: ¥7.74000
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732513250

DigiKey Part Number
900-0732513250-ND
Manufacturer
Manufacturer Product Number
0732513250
Description
SMA JACK/JACK ADAPTER, 4 HOLE FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Series
Mounting Feature
Flange
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1129-6280Amphenol SV Microwave151678-1129-6280-ND¥138.95000Parametric Equivalent
132340Amphenol RF4,314ARF2751-ND¥21.79000Parametric Equivalent
2991-6007Amphenol SV Microwave3762991-6007-ND¥65.42000Parametric Equivalent
37_SMA-50-0-1/111_NEHuber+Suhner, Inc.103628-37_SMA-50-0-1/111_NE-ND¥116.73000Parametric Equivalent
6932947A063Ease Electronics4144627-6932947A063-ND¥94.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,080¥46.85604¥50,604.52