


CP30660 | |
|---|---|
DigiKey Part Number | 4654-CP30660-ND |
Manufacturer | |
Manufacturer Product Number | CP30660 |
Description | FM SLIM SMA 50 OHM BLACK CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30660 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -30°C ~ 80°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP30660M | CLIFF Electronic Components Ltd | 40 | 4654-CP30660M-ND | ¥64.01000 | Parametric Equivalent |
| CP30660MB | CLIFF Electronic Components Ltd | 50 | 4654-CP30660MB-ND | ¥64.01000 | Parametric Equivalent |
| CP30760 | CLIFF Electronic Components Ltd | 44 | 4654-CP30760-ND | ¥55.91000 | Parametric Equivalent |
| CP30760M | CLIFF Electronic Components Ltd | 40 | 4654-CP30760M-ND | ¥64.01000 | Parametric Equivalent |
| CP30760M3 | CLIFF Electronic Components Ltd | 50 | 4654-CP30760M3-ND | ¥64.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.91000 | ¥55.91 |
| 10 | ¥47.51100 | ¥475.11 |
| 25 | ¥44.53240 | ¥1,113.31 |
| 50 | ¥42.40360 | ¥2,120.18 |
| 100 | ¥40.37990 | ¥4,037.99 |
| 250 | ¥37.85212 | ¥9,463.03 |
| 500 | ¥36.04626 | ¥18,023.13 |
| 1,000 | ¥34.32743 | ¥34,327.43 |
| 2,500 | ¥32.18107 | ¥80,452.68 |








