


CP30660M | |
|---|---|
DigiKey Part Number | 4654-CP30660M-ND |
Manufacturer | |
Manufacturer Product Number | CP30660M |
Description | FM METAL SLIM SMA 50 OHM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30660M Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -30°C ~ 80°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP30660 | CLIFF Electronic Components Ltd | 46 | 4654-CP30660-ND | ¥55.91000 | Parametric Equivalent |
| CP30660MB | CLIFF Electronic Components Ltd | 50 | 4654-CP30660MB-ND | ¥64.01000 | Parametric Equivalent |
| CP30760 | CLIFF Electronic Components Ltd | 44 | 4654-CP30760-ND | ¥55.91000 | Parametric Equivalent |
| CP30760M | CLIFF Electronic Components Ltd | 40 | 4654-CP30760M-ND | ¥64.01000 | Parametric Equivalent |
| CP30760M3 | CLIFF Electronic Components Ltd | 50 | 4654-CP30760M3-ND | ¥64.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.01000 | ¥64.01 |
| 10 | ¥54.35900 | ¥543.59 |
| 25 | ¥50.95320 | ¥1,273.83 |
| 50 | ¥48.52000 | ¥2,426.00 |
| 100 | ¥46.20450 | ¥4,620.45 |
| 250 | ¥43.31228 | ¥10,828.07 |
| 500 | ¥41.24628 | ¥20,623.14 |
| 1,000 | ¥39.27934 | ¥39,279.34 |

