


72973 | |
|---|---|
DigiKey Part Number | 501-1256-ND |
Manufacturer | |
Manufacturer Product Number | 72973 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P72973 | Mueller Electric Co | 332 | 314-1172-ND | ¥181.86000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.94000 | ¥214.94 |








