Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4941

DigiKey Part Number
5328-SM4941-ND
Manufacturer
Manufacturer Product Number
SM4941
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 100°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Factory Stock: 1,446
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥671.11000¥671.11
10¥570.47300¥5,704.73
25¥534.77760¥13,369.44
50¥509.28120¥25,464.06
100¥485.00550¥48,500.55
Manufacturers Standard Package