Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC3827 | |
|---|---|
DigiKey Part Number | 5328-SC3827-ND |
Manufacturer | |
Manufacturer Product Number | SC3827 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN4371 | Fairview Microwave | 0 | 5328-FMCN4371-ND | ¥489.54000 | Parametric Equivalent |
| SC3027 | Fairview Microwave | 0 | 5328-SC3027-ND | ¥752.67000 | Parametric Equivalent |
| SC3028 | Fairview Microwave | 0 | 5328-SC3028-ND | ¥733.78000 | Parametric Equivalent |
| SC3741 | Fairview Microwave | 0 | 5328-SC3741-ND | ¥456.06000 | Parametric Equivalent |
| SC3775 | Fairview Microwave | 1 | 5328-SC3775-ND | ¥314.42000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥752.67000 | ¥752.67 |















