Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN4371 | |
|---|---|
DigiKey Part Number | 5328-FMCN4371-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4371 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3027 | Fairview Microwave | 0 | 5328-SC3027-ND | ¥752.67000 | Parametric Equivalent |
| SC3028 | Fairview Microwave | 0 | 5328-SC3028-ND | ¥733.78000 | Parametric Equivalent |
| SC3741 | Fairview Microwave | 0 | 5328-SC3741-ND | ¥456.06000 | Parametric Equivalent |
| SC3775 | Fairview Microwave | 1 | 5328-SC3775-ND | ¥314.42000 | Parametric Equivalent |
| SC3776 | Fairview Microwave | 0 | 5328-SC3776-ND | ¥251.31000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥489.54000 | ¥489.54 |















