4077296011 | ||
---|---|---|
DigiKey Part Number | 1934-1578-ND | |
Manufacturer | ||
Manufacturer Product Number | 4077296011 | |
Description | FERRITE CORE ROD 77 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 77 Ferrite Core ROD Type 1.250" (31.75mm) Length Width 0.250" (6.35mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.250" (6.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Finish | Uncoated | |
Height | - | |
Length | 1.250" (31.75mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥4.98800 | ¥124.70 |
50 | ¥4.73800 | ¥236.90 |
100 | ¥4.23990 | ¥423.99 |
250 | ¥3.99032 | ¥997.58 |
500 | ¥3.74092 | ¥1,870.46 |
2,632 | ¥3.46382 | ¥9,116.77 |