2761021447 | |
---|---|
DigiKey Part Number | 1934-1450-2-ND - Tape & Reel (TR) 1934-1450-1-ND - Cut Tape (CT) 1934-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2761021447 |
Description | FERRITE BEAD 76 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 76 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 76 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.378" L x 0.120" W (9.60mm x 3.05mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.88360 | ¥47.09 |
50 | ¥1.65760 | ¥82.88 |
100 | ¥1.48340 | ¥148.34 |
250 | ¥1.29144 | ¥322.86 |
500 | ¥1.16920 | ¥584.60 |
1,000 | ¥0.99468 | ¥994.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥0.86389 | ¥2,418.89 |