2675625102 | ||
---|---|---|
DigiKey Part Number | 1934-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | 2675625102 | |
Description | FERRITE CORE SOLID 7.90MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.625" Dia (15.88mm) Length 1.126" (28.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.625" Dia (15.88mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.42000 | ¥11.42 |
10 | ¥9.86900 | ¥98.69 |
25 | ¥7.49760 | ¥187.44 |
50 | ¥7.10360 | ¥355.18 |
100 | ¥6.31470 | ¥631.47 |
250 | ¥5.92008 | ¥1,480.02 |
526 | ¥5.52551 | ¥2,906.42 |
1,052 | ¥5.48159 | ¥5,766.63 |