2675540002 | ||
---|---|---|
DigiKey Part Number | 1934-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 2675540002 | |
Description | FERRITE CORE SOLID 6.35MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.250" Dia (6.35mm) OD 0.563" Dia (14.30mm) Length 1.126" (28.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.563" Dia (14.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
10 | ¥9.89500 | ¥98.95 |
25 | ¥7.33040 | ¥183.26 |
50 | ¥6.96240 | ¥348.12 |
100 | ¥6.22920 | ¥622.92 |
376 | ¥5.86282 | ¥2,204.42 |
752 | ¥5.49646 | ¥4,133.34 |
1,128 | ¥5.08931 | ¥5,740.74 |