2518131018Y8 | ||
---|---|---|
DigiKey Part Number | 1934-2518131018Y8TR-ND - Tape & Reel (TR) 1934-2518131018Y8CT-ND - Cut Tape (CT) 1934-2518131018Y8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2518131018Y8 | |
Description | FERRITE BEAD 100 OHM 1812 1LN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥4.93000 | ¥49.30 |
25 | ¥4.25000 | ¥106.25 |
50 | ¥3.82500 | ¥191.25 |
100 | ¥3.40010 | ¥340.01 |
250 | ¥3.05972 | ¥764.93 |
500 | ¥2.80472 | ¥1,402.36 |
1,000 | ¥2.37979 | ¥2,379.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.10379 | ¥5,259.48 |