2518121217Y6 | ||
---|---|---|
DigiKey Part Number | 1934-1463-2-ND - Tape & Reel (TR) 1934-1463-1-ND - Cut Tape (CT) 1934-1463-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2518121217Y6 | |
Description | FERRITE BEAD 120 OHM 1812 1LN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 2518121217Y6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.22700 | ¥22.27 |
25 | ¥1.88360 | ¥47.09 |
50 | ¥1.65580 | ¥82.79 |
100 | ¥1.48160 | ¥148.16 |
250 | ¥1.28964 | ¥322.41 |
500 | ¥1.16776 | ¥583.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.88521 | ¥885.21 |
3,000 | ¥0.86277 | ¥2,588.31 |