453-00060R | |
---|---|
DigiKey Part Number | 776-453-00060RTR-ND - Tape & Reel (TR) 776-453-00060RCT-ND - Cut Tape (CT) 776-453-00060RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00060R |
Description | RF TXRX MODULE BT TRACE ANT SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Thread Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, USB, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA ~ 5.2mA | |
Current - Transmitting | 2.3mA ~ 14.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 53-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.02000 | ¥73.02 |
50 | ¥71.78920 | ¥3,589.46 |
100 | ¥70.87540 | ¥7,087.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.87541 | ¥70,875.41 |