4401-561-000-26 | ||
---|---|---|
DigiKey Part Number | 1601-4401-561-000-26-ND | |
Manufacturer | ||
Manufacturer Product Number | 4401-561-000-26 | |
Description | F-THETA-RONAR, TELECENTRIC; FUSE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1030nm ~ 1080nm | |
Lens Material | Fused Silica | |
Focal Length | 100mm | |
Beam Diameter | 14mm | |
Features | Telecentric | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45,617.87000 | ¥45,617.87 |