Fused Silica 340nm ~ 360nm 160mm 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-511-000-21

DigiKey Part Number
1601-4401-511-000-21-ND
Manufacturer
Manufacturer Product Number
4401-511-000-21
Description
F-THETA-RONAR; TELECENTRIC; FUSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fused Silica 340nm ~ 360nm 160mm 10mm
Datasheet
 Datasheet
EDA/CAD Models
4401-511-000-21 Models
Product Attributes
Filter Similar Products
Category
Lens Material
Fused Silica
Manufacturer
Excelitas Technologies
Focal Length
160mm
Series
Beam Diameter
10mm
Packaging
Box
Features
Telecentric
Part Status
Active
Base Product Number
Wavelength
340nm ~ 360nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43,486.12000¥43,486.12
Manufacturers Standard Package