4401-589-000-26 | ||
---|---|---|
DigiKey Part Number | 1601-4401-589-000-26-ND | |
Manufacturer | ||
Manufacturer Product Number | 4401-589-000-26 | |
Description | F-THETA-RONAR; FUSED SILICA; LOW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1030nm ~ 1080nm | |
Lens Material | Fused Silica | |
Focal Length | 163mm | |
Beam Diameter | 20mm | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,556.58000 | ¥39,556.58 |