4401-301-000-21 | |
---|---|
DigiKey Part Number | 1601-4401-301-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-301-000-21 |
Description | F-THETA-RONAR; F=160MM/WL=1064NM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Lens Material | Optical Glass | |
Focal Length | 160mm | |
Beam Diameter | 12mm | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,608.52000 | ¥6,608.52 |