4401-359-000-20 | ||
---|---|---|
DigiKey Part Number | 1601-4401-359-000-20-ND | |
Manufacturer | ||
Manufacturer Product Number | 4401-359-000-20 | |
Description | BE MANUAL 2X-8X; ENTRANCE LENS F | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Manual Version | |
Wavelength | 1064nm | |
Lens Material | Fused Silican and Optical Glass | |
Expansion Ratio | 2x-8x | |
Maximum Entrance Diameter | 4mm | |
Control Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,141.97000 | ¥7,141.97 |