PT91-21C | |
---|---|
DigiKey Part Number | 1080-1166-ND |
Manufacturer | |
Manufacturer Product Number | PT91-21C |
Description | SENSOR PHOTO 940NM TOP VIEW AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.00900 | ¥30.09 |
100 | ¥1.98830 | ¥198.83 |
1,000 | ¥1.53499 | ¥1,534.99 |
5,000 | ¥1.29457 | ¥6,472.85 |
10,000 | ¥1.24833 | ¥12,483.30 |