MV50640 | ||
---|---|---|
DigiKey Part Number | 1080-1100-ND | |
Manufacturer | ||
Manufacturer Product Number | MV50640 | |
Description | LED RED DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 1.6V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MV50640 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29500 | ¥22.95 |
250 | ¥1.53140 | ¥382.85 |
1,000 | ¥0.88257 | ¥882.57 |
5,000 | ¥0.75017 | ¥3,750.85 |
10,000 | ¥0.68398 | ¥6,839.80 |