IR16-213C/L510/TR8 | ||
---|---|---|
DigiKey Part Number | 1080-1532-2-ND - Tape & Reel (TR) 1080-1532-1-ND - Cut Tape (CT) 1080-1532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IR16-213C/L510/TR8 | |
Description | EMITTER IR 940NM 50MA 1005 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 50mA 0.50mW/sr @ 20mA 120° 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.50mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.39800 | ¥53.98 |
100 | ¥3.99250 | ¥399.25 |
500 | ¥3.66918 | ¥1,834.59 |
1,000 | ¥3.02164 | ¥3,021.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87057 | ¥8,611.71 |
6,000 | ¥2.80581 | ¥16,834.86 |
15,000 | ¥2.74106 | ¥41,115.90 |
30,000 | ¥2.69789 | ¥80,936.70 |