QBLP595-IR1 | |
---|---|
DigiKey Part Number | 1516-QBLP595-IR1TR-ND - Tape & Reel (TR) 1516-QBLP595-IR1CT-ND - Cut Tape (CT) 1516-QBLP595-IR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IR1 |
Description | 0402 IR LED, 940NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.34600 | ¥23.46 |
100 | ¥1.56400 | ¥156.40 |
500 | ¥1.08174 | ¥540.87 |
1,000 | ¥0.90144 | ¥901.44 |
2,000 | ¥0.81130 | ¥1,622.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76622 | ¥3,831.10 |
10,000 | ¥0.69862 | ¥6,986.20 |
25,000 | ¥0.65355 | ¥16,338.75 |
50,000 | ¥0.59946 | ¥29,973.00 |
125,000 | ¥0.57467 | ¥71,833.75 |