TSMF1000 | ||
---|---|---|
DigiKey Part Number | 751-1217-2-ND - Tape & Reel (TR) 751-1217-1-ND - Cut Tape (CT) 751-1217-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSMF1000 | |
Description | EMITTER IR 890NM 100MA 2SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Z-Bend | |
Datasheet | Datasheet | |
EDA/CAD Models | TSMF1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 20mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 34° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.54900 | ¥55.49 |
100 | ¥3.63580 | ¥363.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.87022 | ¥2,870.22 |
2,000 | ¥2.67884 | ¥5,357.68 |
5,000 | ¥2.58317 | ¥12,915.85 |
10,000 | ¥2.54489 | ¥25,448.90 |
25,000 | ¥2.48749 | ¥62,187.25 |