H11L3 | ||
---|---|---|
DigiKey Part Number | 1080-1495-ND | |
Manufacturer | ||
Manufacturer Product Number | H11L3 | |
Description | OPTOISO 5KV OPEN COLLECTOR 6DIP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | H11L3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60mA | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
65 | ¥8.89246 | ¥578.01 |
130 | ¥6.58046 | ¥855.46 |
520 | ¥6.04656 | ¥3,144.21 |
1,040 | ¥4.97955 | ¥5,178.73 |
2,015 | ¥4.73061 | ¥9,532.18 |
5,005 | ¥4.62389 | ¥23,142.57 |
10,010 | ¥4.51718 | ¥45,216.97 |