H11L3 | |
---|---|
DigiKey Part Number | 58-H11L3-ND |
Manufacturer | |
Manufacturer Product Number | H11L3 |
Description | 6PIN SCHMITT TRIGGER, SINGLE OPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 6µs, 3µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
65 | ¥6.38738 | ¥415.18 |
130 | ¥5.21362 | ¥677.77 |
260 | ¥4.84250 | ¥1,259.05 |
520 | ¥4.12125 | ¥2,143.05 |
1,040 | ¥3.29692 | ¥3,428.80 |
2,535 | ¥2.98785 | ¥7,574.20 |
5,005 | ¥2.78181 | ¥13,922.96 |