EALP05RDGOA0 | |
---|---|
DigiKey Part Number | 1080-EALP05RDGOA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDGOA0 |
Description | LED ORANGE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDGOA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 6° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.84800 | ¥28.48 |
500 | ¥1.63708 | ¥818.54 |
1,000 | ¥1.28116 | ¥1,281.16 |
5,000 | ¥1.06765 | ¥5,338.25 |
10,000 | ¥0.99647 | ¥9,964.70 |