EALP05RDGGA1 | |
---|---|
DigiKey Part Number | 1080-EALP05RDGGA1-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDGGA1 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDGGA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 6° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.12000 | ¥61.20 |
100 | ¥4.52970 | ¥452.97 |
500 | ¥4.31060 | ¥2,155.30 |