
MTE4110N5 | |
|---|---|
DigiKey Part Number | 1125-MTE4110N5-ND |
Manufacturer | |
Manufacturer Product Number | MTE4110N5 |
Description | 1040NM 5MM PLASTIC DOMED LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1040nm 1.3V 100mA 10° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 10° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1040nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.56000 | ¥133.56 |
| 10 | ¥104.64000 | ¥1,046.40 |
| 100 | ¥87.83890 | ¥8,783.89 |
| 500 | ¥80.54414 | ¥40,272.07 |
| 1,000 | ¥78.17983 | ¥78,179.83 |





