EACLSST3227A0 | ||
---|---|---|
DigiKey Part Number | 1080-EACLSST3227A0TR-ND - Tape & Reel (TR) 1080-EACLSST3227A0CT-ND - Cut Tape (CT) 1080-EACLSST3227A0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EACLSST3227A0 | |
Description | SMD COLOR LIGHT SENSOR (BLUE) | |
Customer Reference | ||
Detailed Description | Color Sensor 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | EACLSST3227A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output | - | |
Resolution (Bits) | - | |
Features | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥6.16300 | ¥61.63 |
25 | ¥5.30800 | ¥132.70 |