67-21S/NB3C-D4555B4L12835Z15/2T | ||
---|---|---|
DigiKey Part Number | 1080-67-21S/NB3C-D4555B4L12835Z15/2TTR-ND - Tape & Reel (TR) 1080-67-21S/NB3C-D4555B4L12835Z15/2TCT-ND - Cut Tape (CT) 1080-67-21S/NB3C-D4555B4L12835Z15/2TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 67-21S/NB3C-D4555B4L12835Z15/2T | |
Description | LED BLUE 450NM 2PLCC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Blue 450nm (445nm ~ 455nm) 1411 (3528 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 67-21S/NB3C-D4555B4L12835Z15/2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (445nm ~ 455nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 19 lm/W | |
Current - Max | 180mA | |
Luminous Flux @ Current/Temperature | 9lm (7lm ~ 11lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.78300 | ¥37.83 |
100 | ¥2.50080 | ¥250.08 |
1,000 | ¥1.93107 | ¥1,931.07 |
2,000 | ¥1.74492 | ¥3,489.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74494 | ¥6,979.76 |
8,000 | ¥1.62861 | ¥13,028.88 |
12,000 | ¥1.57044 | ¥18,845.28 |
28,000 | ¥1.54718 | ¥43,321.04 |