VMCGN65-M3-L-K | ||
---|---|---|
DigiKey Part Number | RPC1149-ND | |
Manufacturer | ||
Manufacturer Product Number | VMCGN65-M3-L-K | |
Description | CARD GUIDE VERTICAL MOUNT BLUE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polystyrene, Screw Mount, Latching, 2.560" (65.02mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards | |
Base Product Number |