VM-1008 | ||
---|---|---|
DigiKey Part Number | RPC1457-ND | |
Manufacturer | ||
Manufacturer Product Number | VM-1008 | |
Description | CBL CLIP U-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, U-Type Black Fastener 0.750" (19.05mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | VM-1008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.980" (24.89mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.970" (24.64mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.54500 | ¥65.45 |
25 | ¥6.28000 | ¥157.00 |
50 | ¥6.14560 | ¥307.28 |
100 | ¥5.87870 | ¥587.87 |
300 | ¥5.34407 | ¥1,603.22 |
500 | ¥4.80974 | ¥2,404.87 |
1,000 | ¥4.27525 | ¥4,275.25 |
2,500 | ¥3.87448 | ¥9,686.20 |