


VM-1007 | |
|---|---|
DigiKey Part Number | RPC1456-ND |
Manufacturer | |
Manufacturer Product Number | VM-1007 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | VM-1007 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 0.820" (20.83mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 0.780" (19.81mm) |
Type Clip, U-Type | Panel Hole Size 0.150" (3.81mm) |
Opening Size 0.688" (17.48mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener | Screw Size #6 (M3.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.66000 | ¥7.66 |
| 10 | ¥6.51500 | ¥65.15 |
| 25 | ¥6.10680 | ¥152.67 |
| 50 | ¥5.81420 | ¥290.71 |
| 100 | ¥5.53650 | ¥553.65 |
| 300 | ¥5.12277 | ¥1,536.83 |
| 500 | ¥4.94126 | ¥2,470.63 |
| 1,000 | ¥4.70525 | ¥4,705.25 |
| 2,500 | ¥4.41063 | ¥11,026.58 |



