VM-1010 | ||
---|---|---|
DigiKey Part Number | RPC1147-ND | |
Manufacturer | ||
Manufacturer Product Number | VM-1010 | |
Description | CBL CLIP U-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, U-Type Black Fastener 1.000" (25.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | VM-1010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.250" (31.75mm) | |
Width | 1.120" (28.45mm) | |
Height | 1.030" (26.16mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥10.88900 | ¥108.89 |
100 | ¥9.78120 | ¥978.12 |
1,000 | ¥7.11337 | ¥7,113.37 |
5,000 | ¥6.22420 | ¥31,121.00 |
10,000 | ¥5.91300 | ¥59,130.00 |