SRB-R-10 | ||
---|---|---|
DigiKey Part Number | RP994-ND | |
Manufacturer | ||
Manufacturer Product Number | SRB-R-10 | |
Description | BUSHING W/STR RELIEF NYLON BLACK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black | |
Datasheet | Datasheet | |
EDA/CAD Models | SRB-R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJT | |
Panel Thickness | 0.126" (3.20mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
10 | ¥3.29200 | ¥32.92 |
100 | ¥2.55970 | ¥255.97 |
1,000 | ¥1.82858 | ¥1,828.58 |
5,000 | ¥1.56737 | ¥7,836.85 |
10,000 | ¥1.46287 | ¥14,628.70 |