SR-3075W | ||
---|---|---|
DigiKey Part Number | RPC5135-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-3075W | |
Description | RIVET SNAP 0.295" NYLON WHITE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.197" ~ 0.236" (5.00mm ~ 5.99mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | SR-3075W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.295" (7.50mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.197" ~ 0.236" (5.00mm ~ 5.99mm) | |
Features | - | |
Color | White | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
5 | ¥1.97000 | ¥9.85 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.54240 | ¥38.56 |
50 | ¥1.47680 | ¥73.84 |
100 | ¥1.31180 | ¥131.18 |
250 | ¥1.24652 | ¥311.63 |
500 | ¥1.18100 | ¥590.50 |
1,000 | ¥1.11540 | ¥1,115.40 |