BR1-226-01 | ||
---|---|---|
DigiKey Part Number | RPC3002-ND | |
Manufacturer | ||
Manufacturer Product Number | BR1-226-01 | |
Description | BARBED FASTENR 0.226 1 PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | BR1-226-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.226" (5.74mm) | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | 0.093" (2.36mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.235" ~ 0.297" (5.97mm ~ 7.54mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
5 | ¥2.14200 | ¥10.71 |
10 | ¥1.78500 | ¥17.85 |
25 | ¥1.68320 | ¥42.08 |
50 | ¥1.61000 | ¥80.50 |
100 | ¥1.43140 | ¥143.14 |
250 | ¥1.35968 | ¥339.92 |
500 | ¥1.28794 | ¥643.97 |
1,000 | ¥1.21646 | ¥1,216.46 |