27QB375250B | |
---|---|
DigiKey Part Number | RPC6985-ND |
Manufacturer | |
Manufacturer Product Number | 27QB375250B |
Description | SNAP TOGETHER RATCHET RIVET, BLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.218" (5.54mm) | |
Head Diameter | 0.375" (9.53mm) | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.235" ~ 0.297" (5.97mm ~ 7.54mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.72850 | ¥72.85 |
1,000 | ¥0.58256 | ¥582.56 |
5,000 | ¥0.51783 | ¥2,589.15 |