BR1-344-01 | |
---|---|
DigiKey Part Number | RPC1723-ND |
Manufacturer | |
Manufacturer Product Number | BR1-344-01 |
Description | BARBED FASTENR 0.344 1000 PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.346" ~ 0.502" (8.79mm ~ 12.75mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BR1-344-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.344" (8.74mm) | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | 0.093" (2.36mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.346" ~ 0.502" (8.79mm ~ 12.75mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥1.33030 | ¥133.03 |
1,000 | ¥1.13078 | ¥1,130.78 |
5,000 | ¥0.89799 | ¥4,489.95 |